QBLP631-IW5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-IW5

DigiKey Part Number
1516-QBLP631-IW5TR-ND - Tape & Reel (TR)
1516-QBLP631-IW5CT-ND - Cut Tape (CT)
1516-QBLP631-IW5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-IW5
Description
LED WHITE DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-IW5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,15700 Kč51,57 Kč
1003,65430 Kč365,43 Kč
5002,97226 Kč1 486,13 Kč
1 0002,74766 Kč2 747,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,45780 Kč7 373,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč