
QBLP631-IW5 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-IW5TR-ND - Tape & Reel (TR) 1516-QBLP631-IW5CT-ND - Cut Tape (CT) 1516-QBLP631-IW5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IW5 |
Description | LED WHITE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IW5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 500 | 3,08376 Kč | 1 541,88 Kč |
| 1 000 | 2,85048 Kč | 2 850,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54979 Kč | 7 649,37 Kč |
| 6 000 | 2,39636 Kč | 14 378,16 Kč |
| 9 000 | 2,31760 Kč | 20 858,40 Kč |
| 15 000 | 2,22862 Kč | 33 429,30 Kč |
| 21 000 | 2,17566 Kč | 45 688,86 Kč |
| 30 000 | 2,12400 Kč | 63 720,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

