
QBLP631-2IB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-2IB5TR-ND - Tape & Reel (TR) 1516-QBLP631-2IB5CT-ND - Cut Tape (CT) 1516-QBLP631-2IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-2IB5 |
Description | 0805 LED BLUE 465NM DOMINANT, 46 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-2IB5 Models |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 460nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 4,07150 Kč | 407,15 Kč |
| 500 | 3,31936 Kč | 1 659,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64603 Kč | 7 938,09 Kč |
| 6 000 | 2,48931 Kč | 14 935,86 Kč |
| 9 000 | 2,40887 Kč | 21 679,83 Kč |
| 15 000 | 2,31801 Kč | 34 770,15 Kč |
| 21 000 | 2,26394 Kč | 47 542,74 Kč |
| 30 000 | 2,22155 Kč | 66 646,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

