
QBLP617-Y | |
|---|---|
DigiKey Part Number | 1516-1214-2-ND - Tape & Reel (TR) 1516-1214-1-ND - Cut Tape (CT) 1516-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-Y |
Description | LED YELLOW CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 2,67120 Kč | 267,12 Kč |
| 500 | 2,15258 Kč | 1 076,29 Kč |
| 1 000 | 1,98081 Kč | 1 980,81 Kč |
| 2 000 | 1,83451 Kč | 3 669,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,71000 Kč | 6 840,00 Kč |
| 8 000 | 1,60414 Kč | 12 833,12 Kč |
| 12 000 | 1,54981 Kč | 18 597,72 Kč |
| 20 000 | 1,48839 Kč | 29 767,80 Kč |
| 28 000 | 1,45184 Kč | 40 651,52 Kč |
| 40 000 | 1,41618 Kč | 56 647,20 Kč |
| 100 000 | 1,33741 Kč | 133 741,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |




