New Product
QBLP617-R3-2897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-R5

DigiKey Part Number
1516-QBLP617-R5TR-ND - Tape & Reel (TR)
1516-QBLP617-R5CT-ND - Cut Tape (CT)
1516-QBLP617-R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-R5
Description
LED RED CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,22100 Kč32,21 Kč
1002,24810 Kč224,81 Kč
5001,80230 Kč901,15 Kč
1 0001,65474 Kč1 654,74 Kč
2 0001,52865 Kč3 057,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,42130 Kč5 685,20 Kč
8 0001,33002 Kč10 640,16 Kč
12 0001,28314 Kč15 397,68 Kč
20 0001,23013 Kč24 602,60 Kč
28 0001,19857 Kč33 559,96 Kč
40 0001,16779 Kč46 711,60 Kč
100 0001,09976 Kč109 976,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč