
QBLP617-R1 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-R1TR-ND - Tape & Reel (TR) 1516-QBLP617-R1CT-ND - Cut Tape (CT) 1516-QBLP617-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-R1 |
Description | LED RED CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,85360 Kč | 285,36 Kč |
| 500 | 2,30222 Kč | 1 151,11 Kč |
| 1 000 | 2,11975 Kč | 2 119,75 Kč |
| 2 000 | 1,96426 Kč | 3 928,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83197 Kč | 7 327,88 Kč |
| 8 000 | 1,71953 Kč | 13 756,24 Kč |
| 12 000 | 1,66180 Kč | 19 941,60 Kč |
| 20 000 | 1,59656 Kč | 31 931,20 Kč |
| 28 000 | 1,55774 Kč | 43 616,72 Kč |
| 40 000 | 1,51988 Kč | 60 795,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

