Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-R1

DigiKey Part Number
1516-QBLP617-R1TR-ND - Tape & Reel (TR)
1516-QBLP617-R1CT-ND - Cut Tape (CT)
1516-QBLP617-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-R1
Description
LED RED CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,05300 Kč40,53 Kč
1002,85360 Kč285,36 Kč
5002,30222 Kč1 151,11 Kč
1 0002,11975 Kč2 119,75 Kč
2 0001,96426 Kč3 928,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,83197 Kč7 327,88 Kč
8 0001,71953 Kč13 756,24 Kč
12 0001,66180 Kč19 941,60 Kč
20 0001,59656 Kč31 931,20 Kč
28 0001,55774 Kč43 616,72 Kč
40 0001,51988 Kč60 795,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč