
| QBLP617-R-2897 | |
|---|---|
| DigiKey Part Number | 1516-QBLP617-R-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-R-2897CT-ND - Cut Tape (CT) 1516-QBLP617-R-2897DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QBLP617-R-2897 | 
| Description | LED RED CLEAR 0602 SMD R/A | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QBLP617-R-2897 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 1.20mm x 0.60mm | |
| Voltage - Forward (Vf) (Typ) | 2V | |
| Current - Test | 20mA | |
| Viewing Angle | 140° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 630nm | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | ||
| Size / Dimension | 1.60mm L x 1.20mm W | |
| Height (Max) | 0.70mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč | 
| 10 | 3,91200 Kč | 39,12 Kč | 
| 100 | 2,75060 Kč | 275,06 Kč | 
| 500 | 2,21876 Kč | 1 109,38 Kč | 
| 1 000 | 2,04294 Kč | 2 042,94 Kč | 
| 2 000 | 1,89324 Kč | 3 786,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 1,76575 Kč | 7 063,00 Kč | 
| 8 000 | 1,65743 Kč | 13 259,44 Kč | 
| 12 000 | 1,60182 Kč | 19 221,84 Kč | 
| 20 000 | 1,53897 Kč | 30 779,40 Kč | 
| 28 000 | 1,50157 Kč | 42 043,96 Kč | 
| 40 000 | 1,46508 Kč | 58 603,20 Kč | 
| 100 000 | 1,38449 Kč | 138 449,00 Kč | 
| Unit Price without VAT: | 5,83000 Kč | 
|---|---|
| Unit Price with VAT: | 7,05430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic