
QBLP617-O5 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-O5TR-ND - Tape & Reel (TR) 1516-QBLP617-O5CT-ND - Cut Tape (CT) 1516-QBLP617-O5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-O5 |
Description | LED ORANGE CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-O5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,55550 Kč | 255,55 Kč |
| 500 | 2,05486 Kč | 1 027,43 Kč |
| 1 000 | 1,88919 Kč | 1 889,19 Kč |
| 2 000 | 1,74788 Kč | 3 495,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62750 Kč | 6 510,00 Kč |
| 8 000 | 1,52519 Kč | 12 201,52 Kč |
| 12 000 | 1,47266 Kč | 17 671,92 Kč |
| 20 000 | 1,41329 Kč | 28 265,80 Kč |
| 28 000 | 1,37794 Kč | 38 582,32 Kč |
| 40 000 | 1,34346 Kč | 53 738,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

