
QBLP617-IG5 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-IG5TR-ND - Tape & Reel (TR) 1516-QBLP617-IG5CT-ND - Cut Tape (CT) 1516-QBLP617-IG5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IG5 |
Description | LED GREEN CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IG5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,86830 Kč | 286,83 Kč |
| 500 | 2,31482 Kč | 1 157,41 Kč |
| 1 000 | 2,13172 Kč | 2 131,72 Kč |
| 2 000 | 1,97560 Kč | 3 951,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84263 Kč | 7 370,52 Kč |
| 8 000 | 1,72968 Kč | 13 837,44 Kč |
| 12 000 | 1,67169 Kč | 20 060,28 Kč |
| 20 000 | 1,60617 Kč | 32 123,40 Kč |
| 28 000 | 1,56716 Kč | 43 880,48 Kč |
| 40 000 | 1,52912 Kč | 61 164,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


