
QBLP617-IB5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-IB5-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-IB5-2897CT-ND - Cut Tape (CT) 1516-QBLP617-IB5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IB5-2897 |
Description | LED BLUE CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IB5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,33240 Kč | 333,24 Kč |
| 500 | 2,70076 Kč | 1 350,38 Kč |
| 1 000 | 2,49246 Kč | 2 492,46 Kč |
| 2 000 | 2,31482 Kč | 4 629,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16379 Kč | 8 655,16 Kč |
| 8 000 | 2,03544 Kč | 16 283,52 Kč |
| 12 000 | 1,96960 Kč | 23 635,20 Kč |
| 20 000 | 1,89521 Kč | 37 904,20 Kč |
| 28 000 | 1,85094 Kč | 51 826,32 Kč |
| 40 000 | 1,80775 Kč | 72 310,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

