QBLP617-AG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-AG1

DigiKey Part Number
1516-QBLP617-AG1TR-ND - Tape & Reel (TR)
1516-QBLP617-AG1CT-ND - Cut Tape (CT)
1516-QBLP617-AG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-AG1
Description
LED GREEN CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-AG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,47900 Kč34,79 Kč
1002,44130 Kč244,13 Kč
5001,96218 Kč981,09 Kč
1 0001,80367 Kč1 803,67 Kč
2 0001,66859 Kč3 337,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,55355 Kč6 214,20 Kč
8 0001,45571 Kč11 645,68 Kč
12 0001,40547 Kč16 865,64 Kč
20 0001,34869 Kč26 973,80 Kč
28 0001,31489 Kč36 816,92 Kč
40 0001,28191 Kč51 276,40 Kč
100 0001,20907 Kč120 907,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč