
QBLP617-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-AG1TR-ND - Tape & Reel (TR) 1516-QBLP617-AG1CT-ND - Cut Tape (CT) 1516-QBLP617-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-AG1 |
Description | LED GREEN CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-AG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 2,05696 Kč | 1 028,48 Kč |
| 1 000 | 1,89108 Kč | 1 891,08 Kč |
| 2 000 | 1,74935 Kč | 3 498,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62871 Kč | 6 514,84 Kč |
| 8 000 | 1,52614 Kč | 12 209,12 Kč |
| 12 000 | 1,47348 Kč | 17 681,76 Kč |
| 20 000 | 1,41395 Kč | 28 279,00 Kč |
| 28 000 | 1,37852 Kč | 38 598,56 Kč |
| 40 000 | 1,34394 Kč | 53 757,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



