Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-AG1-2897

DigiKey Part Number
1516-QBLP617-AG1-2897TR-ND - Tape & Reel (TR)
1516-QBLP617-AG1-2897CT-ND - Cut Tape (CT)
1516-QBLP617-AG1-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-AG1-2897
Description
LED GREEN CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-AG1-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,09500 Kč40,95 Kč
1002,87460 Kč287,46 Kč
5002,31902 Kč1 159,51 Kč
1 0002,13571 Kč2 135,71 Kč
2 0001,97938 Kč3 958,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,84620 Kč7 384,80 Kč
8 0001,73307 Kč13 864,56 Kč
12 0001,67499 Kč20 099,88 Kč
20 0001,60936 Kč32 187,20 Kč
28 0001,57030 Kč43 968,40 Kč
40 0001,53220 Kč61 288,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč