
QBLP617-2IB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-2IB5TR-ND - Tape & Reel (TR) 1516-QBLP617-2IB5CT-ND - Cut Tape (CT) 1516-QBLP617-2IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-2IB5 |
Description | LED BLUE CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 463nm LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-2IB5 Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 460nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 4,44320 Kč | 444,32 Kč |
| 500 | 3,63476 Kč | 1 817,38 Kč |
| 1 000 | 3,36808 Kč | 3 368,08 Kč |
| 2 000 | 3,14120 Kč | 6 282,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,94823 Kč | 11 792,92 Kč |
| 8 000 | 2,78452 Kč | 22 276,16 Kč |
| 12 000 | 2,70055 Kč | 32 406,60 Kč |
| 20 000 | 2,60574 Kč | 52 114,80 Kč |
| 28 000 | 2,54933 Kč | 71 381,24 Kč |
| 40 000 | 2,49432 Kč | 99 772,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

