
QBLP601-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-S3TR-ND - Tape & Reel (TR) 1516-QBLP601-S3CT-ND - Cut Tape (CT) 1516-QBLP601-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-S3 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.0V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.0V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 3,19590 Kč | 319,59 Kč |
| 500 | 2,58696 Kč | 1 293,48 Kč |
| 1 000 | 2,38558 Kč | 2 385,58 Kč |
| 2 000 | 2,21382 Kč | 4 427,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,98830 Kč | 7 953,20 Kč |
| 8 000 | 1,86903 Kč | 14 952,24 Kč |
| 12 000 | 1,80782 Kč | 21 693,84 Kč |
| 20 000 | 1,73866 Kč | 34 773,20 Kč |
| 28 000 | 1,69750 Kč | 47 530,00 Kč |
| 40 000 | 1,65735 Kč | 66 294,00 Kč |
| 100 000 | 1,56870 Kč | 156 870,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


