
QBLP601-IW5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IW5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IW5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-IW5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IW5-2897 |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IW5-2897 Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,25729 Kč | 2 257,29 Kč |
| 2 000 | 2,09329 Kč | 4 186,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,95376 Kč | 7 815,04 Kč |
| 8 000 | 1,83517 Kč | 14 681,36 Kč |
| 12 000 | 1,77431 Kč | 21 291,72 Kč |
| 20 000 | 1,70554 Kč | 34 110,80 Kč |
| 28 000 | 1,66462 Kč | 46 609,36 Kč |
| 40 000 | 1,62468 Kč | 64 987,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


