
QBLP601-IB-2 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IB-2TR-ND - Tape & Reel (TR) 1516-QBLP601-IB-2CT-ND - Cut Tape (CT) 1516-QBLP601-IB-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IB-2 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IB-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,66460 Kč | 266,46 Kč |
| 500 | 2,14516 Kč | 1 072,58 Kč |
| 1 000 | 1,97318 Kč | 1 973,18 Kč |
| 2 000 | 1,82651 Kč | 3 653,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70152 Kč | 6 806,08 Kč |
| 8 000 | 1,59532 Kč | 12 762,56 Kč |
| 12 000 | 1,54078 Kč | 18 489,36 Kč |
| 20 000 | 1,47914 Kč | 29 582,80 Kč |
| 28 000 | 1,44246 Kč | 40 388,88 Kč |
| 40 000 | 1,40666 Kč | 56 266,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



