
QBLP601-AG1A-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-AG1A-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-AG1A-2897CT-ND - Cut Tape (CT) 1516-QBLP601-AG1A-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-AG1A-2897 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-AG1A-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 500 | 1,69748 Kč | 848,74 Kč |
| 1 000 | 1,55658 Kč | 1 556,58 Kč |
| 2 000 | 1,43606 Kč | 2 872,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,33337 Kč | 5 333,48 Kč |
| 8 000 | 1,24600 Kč | 9 968,00 Kč |
| 12 000 | 1,20114 Kč | 14 413,68 Kč |
| 20 000 | 1,15040 Kč | 23 008,00 Kč |
| 28 000 | 1,12019 Kč | 31 365,32 Kč |
| 40 000 | 1,09071 Kč | 43 628,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

