Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 4-SMD, No Lead
QBLP600-YYG

QBLP600-YYG

DigiKey Part Number
QBLP600-YYG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP600-YYG
Description
LED GRN/YLW CLEAR 0606 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP600-YYG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,06143 Kč8 245,72 Kč
8 0001,94688 Kč15 575,04 Kč
12 0001,77510 Kč21 301,20 Kč
28 0001,66058 Kč46 496,24 Kč
100 0001,46017 Kč146 017,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,06143 Kč
Unit Price with VAT:2,49433 Kč