
QBLP600-RIG | |
|---|---|
DigiKey Part Number | 1516-1185-2-ND - Tape & Reel (TR) 1516-1185-1-ND - Cut Tape (CT) 1516-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RIG |
Description | LED GREEN/RED CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 520nm Green, 640nm Red LED Indication - Discrete 3.2V Green, 2.1V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 6,16980 Kč | 616,98 Kč |
| 500 | 5,10420 Kč | 2 552,10 Kč |
| 1 000 | 4,75351 Kč | 4 753,51 Kč |
| 2 000 | 4,45566 Kč | 8 911,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,09144 Kč | 16 365,76 Kč |
| 8 000 | 3,88138 Kč | 31 051,04 Kč |
| 12 000 | 3,77370 Kč | 45 284,40 Kč |
| 20 000 | 3,65216 Kč | 73 043,20 Kč |
| 28 000 | 3,57990 Kč | 100 237,20 Kč |
| 40 000 | 3,50944 Kč | 140 377,60 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


