
QBLP600-RIG | |
|---|---|
DigiKey Part Number | 1516-1185-2-ND - Tape & Reel (TR) 1516-1185-1-ND - Cut Tape (CT) 1516-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RIG |
Description | LED GREEN/RED CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green, Red 520nm Green, 640nm Red LED Indication - Discrete 3.2V Green, 2.1V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 6,26160 Kč | 626,16 Kč |
| 500 | 5,17642 Kč | 2 588,21 Kč |
| 1 000 | 4,81967 Kč | 4 819,67 Kč |
| 2 000 | 4,51615 Kč | 9 032,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,25850 Kč | 17 034,00 Kč |
| 8 000 | 4,04002 Kč | 32 320,16 Kč |
| 12 000 | 3,92803 Kč | 47 136,36 Kč |
| 20 000 | 3,80161 Kč | 76 032,20 Kč |
| 28 000 | 3,72646 Kč | 104 340,88 Kč |
| 40 000 | 3,65317 Kč | 146 126,80 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

