MFG_QBLP600-RGB5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP600-RGB5

DigiKey Part Number
1516-QBLP600-RGB5TR-ND - Tape & Reel (TR)
1516-QBLP600-RGB5CT-ND - Cut Tape (CT)
1516-QBLP600-RGB5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP600-RGB5
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.8V Red, 2.9V Green, 2.9V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP600-RGB5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.9V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,56800 Kč65,68 Kč
1004,69840 Kč469,84 Kč
5003,85216 Kč1 926,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,57366 Kč3 573,66 Kč
2 0003,33685 Kč6 673,70 Kč
3 0003,21511 Kč9 645,33 Kč
5 0003,07747 Kč15 387,35 Kč
7 0002,99554 Kč20 968,78 Kč
10 0002,91553 Kč29 155,30 Kč
25 0002,73876 Kč68 469,00 Kč
50 0002,62868 Kč131 434,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč