
QBLP600-RGB5-3164 | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RGB5-3164TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB5-3164CT-ND - Cut Tape (CT) 1516-QBLP600-RGB5-3164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB5-3164 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB5-3164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,91500 Kč | 59,15 Kč |
| 100 | 4,21840 Kč | 421,84 Kč |
| 500 | 3,44756 Kč | 1 723,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,19371 Kč | 3 193,71 Kč |
| 2 000 | 2,97731 Kč | 5 954,62 Kč |
| 3 000 | 2,86617 Kč | 8 598,51 Kč |
| 5 000 | 2,74042 Kč | 13 702,10 Kč |
| 7 000 | 2,66553 Kč | 18 658,71 Kč |
| 10 000 | 2,59246 Kč | 25 924,60 Kč |
| 25 000 | 2,43091 Kč | 60 772,75 Kč |
| 50 000 | 2,33027 Kč | 116 513,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |


