
QBLP600-RGB5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RGB5-2897TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB5-2897CT-ND - Cut Tape (CT) 1516-QBLP600-RGB5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB5-2897 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 500 | 3,39286 Kč | 1 696,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,14067 Kč | 3 140,67 Kč |
| 2 000 | 2,92576 Kč | 5 851,52 Kč |
| 3 000 | 2,81534 Kč | 8 446,02 Kč |
| 5 000 | 2,69043 Kč | 13 452,15 Kč |
| 7 000 | 2,61605 Kč | 18 312,35 Kč |
| 10 000 | 2,54340 Kč | 25 434,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


