
| QBLP600-RGB-3053 | |
|---|---|
| DigiKey Part Number | 1516-QBLP600-RGB-3053TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB-3053CT-ND - Cut Tape (CT) 1516-QBLP600-RGB-3053DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QBLP600-RGB-3053 | 
| Description | LED RGB DIFFUSED 4SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Red, Green, Blue (RGB) 620nm Red, 529nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.7V Green, 2.8V Blue 0606 (1616 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Common Anode | |
| Lens Color | White | |
| Lens Transparency | Diffused | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 1.50mm x 1.10mm | |
| Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.7V Green, 2.8V Blue | |
| Current - Test | 9.8mA Red, 7mA Green, 6mA Blue | |
| Viewing Angle | 140° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | 0606 (1616 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 1.60mm L x 1.50mm W | |
| Height (Max) | 0.90mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč | 
| 10 | 5,70100 Kč | 57,01 Kč | 
| 100 | 4,05090 Kč | 405,09 Kč | 
| 500 | 3,30690 Kč | 1 653,45 Kč | 
| 1 000 | 3,06181 Kč | 3 061,81 Kč | 
| 2 000 | 2,85323 Kč | 5 706,46 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 2,67591 Kč | 10 703,64 Kč | 
| 8 000 | 2,52546 Kč | 20 203,68 Kč | 
| 12 000 | 2,44828 Kč | 29 379,36 Kč | 
| 20 000 | 2,36111 Kč | 47 222,20 Kč | 
| 28 000 | 2,30926 Kč | 64 659,28 Kč | 
| 40 000 | 2,25869 Kč | 90 347,60 Kč | 
| Unit Price without VAT: | 8,32000 Kč | 
|---|---|
| Unit Price with VAT: | 10,06720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic