
QBLP600-RGB-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RGB-2943TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB-2943CT-ND - Cut Tape (CT) 1516-QBLP600-RGB-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB-2943 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.1V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB-2943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.4V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,12135 Kč | 3 121,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,90760 Kč | 5 815,20 Kč |
| 4 000 | 2,72591 Kč | 10 903,64 Kč |
| 6 000 | 2,63259 Kč | 15 795,54 Kč |
| 10 000 | 2,52713 Kč | 25 271,30 Kč |
| 14 000 | 2,46437 Kč | 34 501,18 Kč |
| 20 000 | 2,40312 Kč | 48 062,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

