Red 640nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-S3

DigiKey Part Number
1516-QBLP595-S3TR-ND - Tape & Reel (TR)
1516-QBLP595-S3CT-ND - Cut Tape (CT)
1516-QBLP595-S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-S3
Description
0402 LED RED 640NM DOMINANT, 660
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 859
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,45200 Kč44,52 Kč
1003,13500 Kč313,50 Kč
5002,53572 Kč1 267,86 Kč
1 0002,33750 Kč2 337,50 Kč
2 0002,16878 Kč4 337,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,98368 Kč9 918,40 Kč
10 0001,86794 Kč18 679,40 Kč
15 0001,80854 Kč27 128,10 Kč
25 0001,74146 Kč43 536,50 Kč
35 0001,70155 Kč59 554,25 Kč
50 0001,66262 Kč83 131,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč