
QBLP595-R3 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-R3TR-ND - Tape & Reel (TR) 1516-QBLP595-R3CT-ND - Cut Tape (CT) 1516-QBLP595-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-R3 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-R3 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,28880 Kč | 228,88 Kč |
| 500 | 1,83396 Kč | 916,98 Kč |
| 1 000 | 1,68320 Kč | 1 683,20 Kč |
| 2 000 | 1,55448 Kč | 3 108,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,41329 Kč | 7 066,45 Kč |
| 10 000 | 1,32485 Kč | 13 248,50 Kč |
| 15 000 | 1,27945 Kč | 19 191,75 Kč |
| 25 000 | 1,22814 Kč | 30 703,50 Kč |
| 35 000 | 1,19760 Kč | 41 916,00 Kč |
| 50 000 | 1,16780 Kč | 58 390,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

