
QBLP595-O-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-O-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-O-2897CT-ND - Cut Tape (CT) 1516-QBLP595-O-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-O-2897 |
Description | LED ORANGE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-O-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,14700 Kč | 41,47 Kč |
| 100 | 2,92170 Kč | 292,17 Kč |
| 500 | 2,36138 Kč | 1 180,69 Kč |
| 1 000 | 2,17594 Kč | 2 175,94 Kč |
| 2 000 | 2,01775 Kč | 4 035,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,84440 Kč | 9 222,00 Kč |
| 10 000 | 1,73597 Kč | 17 359,70 Kč |
| 15 000 | 1,68035 Kč | 25 205,25 Kč |
| 25 000 | 1,61749 Kč | 40 437,25 Kč |
| 35 000 | 1,58009 Kč | 55 303,15 Kč |
| 50 000 | 1,54361 Kč | 77 180,50 Kč |
| 125 000 | 1,46307 Kč | 182 883,75 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


