
QBLP595-IR1 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IR1TR-ND - Tape & Reel (TR) 1516-QBLP595-IR1CT-ND - Cut Tape (CT) 1516-QBLP595-IR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IR1 |
Description | 0402 IR LED, 940NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.2mW/sr @ 20mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IR1 Models |
Category | Wavelength 940nm |
Manufacturer QT Brightek (QTB) | Voltage - Forward (Vf) (Typ) 1.2V |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 0402 (1005 Metric) |
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 3,26310 Kč | 326,31 Kč |
| 500 | 2,64238 Kč | 1 321,19 Kč |
| 1 000 | 2,43724 Kč | 2 437,24 Kč |
| 2 000 | 2,26264 Kč | 4 525,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07107 Kč | 10 355,35 Kč |
| 10 000 | 1,95134 Kč | 19 513,40 Kč |
| 15 000 | 1,88990 Kč | 28 348,50 Kč |
| 25 000 | 1,82051 Kč | 45 512,75 Kč |
| 35 000 | 1,77922 Kč | 62 272,70 Kč |
| 50 000 | 1,73895 Kč | 86 947,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


