
QBLP595-IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IG5-2897 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IG5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 500 | 2,23292 Kč | 1 116,46 Kč |
| 1 000 | 2,05507 Kč | 2 055,07 Kč |
| 2 000 | 1,90326 Kč | 3 806,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73666 Kč | 8 683,30 Kč |
| 10 000 | 1,63249 Kč | 16 324,90 Kč |
| 15 000 | 1,57904 Kč | 23 685,60 Kč |
| 25 000 | 1,51862 Kč | 37 965,50 Kč |
| 35 000 | 1,48267 Kč | 51 893,45 Kč |
| 50 000 | 1,44760 Kč | 72 380,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






