
QBLP595-IB-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IB-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-IB-2897CT-ND - Cut Tape (CT) 1516-QBLP595-IB-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IB-2897 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IB-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 000 | 2,61551 Kč | 2 615,51 Kč |
| 2 000 | 2,43031 Kč | 4 860,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22747 Kč | 11 137,35 Kč |
| 10 000 | 2,10066 Kč | 21 006,60 Kč |
| 15 000 | 2,03563 Kč | 30 534,45 Kč |
| 25 000 | 1,96215 Kč | 49 053,75 Kč |
| 35 000 | 1,91844 Kč | 67 145,40 Kč |
| 50 000 | 1,87581 Kč | 93 790,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



