
QBLP595-AG5 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-AG5TR-ND - Tape & Reel (TR) 1516-QBLP595-AG5CT-ND - Cut Tape (CT) 1516-QBLP595-AG5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG5 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG5 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,96836 Kč | 984,18 Kč |
| 1 000 | 1,80835 Kč | 1 808,35 Kč |
| 2 000 | 1,67176 Kč | 3 343,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,52189 Kč | 7 609,45 Kč |
| 10 000 | 1,42812 Kč | 14 281,20 Kč |
| 15 000 | 1,37995 Kč | 20 699,25 Kč |
| 25 000 | 1,32554 Kč | 33 138,50 Kč |
| 35 000 | 1,29315 Kč | 45 260,25 Kč |
| 50 000 | 1,26155 Kč | 63 077,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



