
QBLP595-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-AG1TR-ND - Tape & Reel (TR) 1516-QBLP595-AG1CT-ND - Cut Tape (CT) 1516-QBLP595-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG1 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 2,05696 Kč | 1 028,48 Kč |
| 1 000 | 1,89108 Kč | 1 891,08 Kč |
| 2 000 | 1,74935 Kč | 3 498,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59383 Kč | 7 969,15 Kč |
| 10 000 | 1,49653 Kč | 14 965,30 Kč |
| 15 000 | 1,44658 Kč | 21 698,70 Kč |
| 25 000 | 1,39013 Kč | 34 753,25 Kč |
| 35 000 | 1,35654 Kč | 47 478,90 Kč |
| 50 000 | 1,32376 Kč | 66 188,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









