
QBLP595-2R35-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2R35-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-2R35-2897CT-ND - Cut Tape (CT) 1516-QBLP595-2R35-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2R35-2897 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2R35-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-2R3 | QT Brightek (QTB) | 4 741 | 1516-QBLP595-2R3CT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,66460 Kč | 266,46 Kč |
| 500 | 2,14516 Kč | 1 072,58 Kč |
| 1 000 | 1,97318 Kč | 1 973,18 Kč |
| 2 000 | 1,82651 Kč | 3 653,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66544 Kč | 8 327,20 Kč |
| 10 000 | 1,56467 Kč | 15 646,70 Kč |
| 15 000 | 1,51293 Kč | 22 693,95 Kč |
| 25 000 | 1,45449 Kč | 36 362,25 Kč |
| 35 000 | 1,41972 Kč | 49 690,20 Kč |
| 50 000 | 1,38578 Kč | 69 289,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

