New Product
Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-2R35-2897

DigiKey Part Number
1516-QBLP595-2R35-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-2R35-2897CT-ND - Cut Tape (CT)
1516-QBLP595-2R35-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-2R35-2897
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-2R35-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,80100 Kč38,01 Kč
1002,66460 Kč266,46 Kč
5002,14516 Kč1 072,58 Kč
1 0001,97318 Kč1 973,18 Kč
2 0001,82651 Kč3 653,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,66544 Kč8 327,20 Kč
10 0001,56467 Kč15 646,70 Kč
15 0001,51293 Kč22 693,95 Kč
25 0001,45449 Kč36 362,25 Kč
35 0001,41972 Kč49 690,20 Kč
50 0001,38578 Kč69 289,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč