New Product
Orange 605nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-2O5

DigiKey Part Number
1516-QBLP595-2O5TR-ND - Tape & Reel (TR)
1516-QBLP595-2O5CT-ND - Cut Tape (CT)
1516-QBLP595-2O5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-2O5
Description
LED ORANGE CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-2O5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,94800 Kč39,48 Kč
1002,77170 Kč277,17 Kč
5002,23292 Kč1 116,46 Kč
1 0002,05507 Kč2 055,07 Kč
2 0001,90326 Kč3 806,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,73666 Kč8 683,30 Kč
10 0001,63249 Kč16 324,90 Kč
15 0001,57904 Kč23 685,60 Kč
25 0001,51862 Kč37 965,50 Kč
35 0001,48267 Kč51 893,45 Kč
50 0001,44760 Kč72 380,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč