
QBLP595-2IG-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2IG-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-2IG-2897CT-ND - Cut Tape (CT) 1516-QBLP595-2IG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2IG-2897 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2IG-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,53635 Kč | 2 536,35 Kč |
| 2 000 | 2,35598 Kč | 4 711,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15809 Kč | 10 790,45 Kč |
| 10 000 | 2,03441 Kč | 20 344,10 Kč |
| 15 000 | 1,97097 Kč | 29 564,55 Kč |
| 25 000 | 1,89929 Kč | 47 482,25 Kč |
| 35 000 | 1,85666 Kč | 64 983,10 Kč |
| 50 000 | 1,81507 Kč | 90 753,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

