
QBLP595-2IB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2IB5TR-ND - Tape & Reel (TR) 1516-QBLP595-2IB5CT-ND - Cut Tape (CT) 1516-QBLP595-2IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2IB5 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2IB5 Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 460nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 100 | 2,54230 Kč | 254,23 Kč |
| 500 | 2,04300 Kč | 1 021,50 Kč |
| 1 000 | 1,87825 Kč | 1 878,25 Kč |
| 2 000 | 1,73747 Kč | 3 474,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,58302 Kč | 7 915,10 Kč |
| 10 000 | 1,48637 Kč | 14 863,70 Kč |
| 15 000 | 1,43676 Kč | 21 551,40 Kč |
| 25 000 | 1,38070 Kč | 34 517,50 Kč |
| 35 000 | 1,34734 Kč | 47 156,90 Kč |
| 50 000 | 1,31478 Kč | 65 739,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




