
QBL8Y15C | |
|---|---|
DigiKey Part Number | 1516-1355-ND |
Manufacturer | |
Manufacturer Product Number | QBL8Y15C |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 7,36500 Kč | 73,65 Kč |
| 100 | 5,29300 Kč | 529,30 Kč |
| 500 | 4,35928 Kč | 2 179,64 Kč |
| 1 000 | 4,05176 Kč | 4 051,76 Kč |
| 2 000 | 3,79023 Kč | 7 580,46 Kč |
| 5 000 | 3,50406 Kč | 17 520,30 Kč |
| 10 000 | 3,32540 Kč | 33 254,00 Kč |
| 25 000 | 3,13049 Kč | 78 262,25 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |


