
QBL8R15C | |
|---|---|
DigiKey Part Number | 1516-1352-ND |
Manufacturer | |
Manufacturer Product Number | QBL8R15C |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 5,32510 Kč | 532,51 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,06710 Kč | 4 067,10 Kč |
| 2 000 | 3,80222 Kč | 7 604,44 Kč |
| 5 000 | 3,51238 Kč | 17 561,90 Kč |
| 10 000 | 3,33144 Kč | 33 314,40 Kč |
| 25 000 | 3,13401 Kč | 78 350,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


