
QBL8O30C | |
|---|---|
DigiKey Part Number | 1516-QBL8O30C-ND |
Manufacturer | |
Manufacturer Product Number | QBL8O30C |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,84600 Kč | 58,46 Kč |
| 100 | 4,16950 Kč | 416,95 Kč |
| 500 | 3,40760 Kč | 1 703,80 Kč |
| 1 000 | 3,15669 Kč | 3 156,69 Kč |
| 2 000 | 2,94280 Kč | 5 885,60 Kč |
| 5 000 | 2,70865 Kč | 13 543,25 Kč |
| 10 000 | 2,56241 Kč | 25 624,10 Kč |
| 25 000 | 2,40274 Kč | 60 068,50 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |



