
QBL8IW30C-CW | |
|---|---|
DigiKey Part Number | 1516-QBL8IW30C-CW-ND |
Manufacturer | |
Manufacturer Product Number | QBL8IW30C-CW |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 500 | 5,16020 Kč | 2 580,10 Kč |
| 1 000 | 4,80656 Kč | 4 806,56 Kč |
| 2 000 | 4,50597 Kč | 9 011,94 Kč |
| 5 000 | 4,17716 Kč | 20 885,80 Kč |
| 10 000 | 3,97205 Kč | 39 720,50 Kč |
| 25 000 | 3,74831 Kč | 93 707,75 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



