
QBL8IW15C-WW | |
|---|---|
DigiKey Part Number | 1516-QBL8IW15C-WW-ND |
Manufacturer | |
Manufacturer Product Number | QBL8IW15C-WW |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| 500 | 5,92690 Kč | 2 963,45 Kč |
| 1 000 | 5,52856 Kč | 5 528,56 Kč |
| 2 000 | 5,18997 Kč | 10 379,94 Kč |
| 5 000 | 4,81980 Kč | 24 099,00 Kč |
| 10 000 | 4,58886 Kč | 45 888,60 Kč |
| 25 000 | 4,33703 Kč | 108 425,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



