
QBL8IW15C-CW110 | |
|---|---|
DigiKey Part Number | 1516-QBL8IW15C-CW110-ND |
Manufacturer | |
Manufacturer Product Number | QBL8IW15C-CW110 |
Description | LED COOL WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White, Cool 11000K LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | QBL8IW15C-CW110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 500 | 3,71076 Kč | 1 855,38 Kč |
| 1 000 | 3,43884 Kč | 3 438,84 Kč |
| 2 000 | 3,20766 Kč | 6 415,32 Kč |
| 5 000 | 2,95438 Kč | 14 771,90 Kč |
| 10 000 | 2,79620 Kč | 27 962,00 Kč |
| 25 000 | 2,62352 Kč | 65 588,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


