QBL8IR215PKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL8IR215PKT

DigiKey Part Number
1516-QBL8IR215PKT-ND
Manufacturer
Manufacturer Product Number
QBL8IR215PKT
Description
5MM (T1-3/4), PINK LENS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.5V 100mA 7.8mW/sr @ 100mA 15° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
7.8mW/sr @ 100mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
15°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,30000 Kč28,30 Kč
1020,01500 Kč200,15 Kč
10014,98860 Kč1 498,86 Kč
50012,76282 Kč6 381,41 Kč
1 00012,03502 Kč12 035,02 Kč
2 00011,41813 Kč22 836,26 Kč
5 00010,74488 Kč53 724,40 Kč
10 00010,32564 Kč103 256,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,30000 Kč
Unit Price with VAT:34,24300 Kč