Yellow 590nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL7Y30C

DigiKey Part Number
1516-1340-ND
Manufacturer
Manufacturer Product Number
QBL7Y30C
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.05mm Dia
Height (Max)
5.33mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 367
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,59300 Kč65,93 Kč
1004,71200 Kč471,20 Kč
5003,85986 Kč1 929,93 Kč
1 0003,57911 Kč3 579,11 Kč
2 0003,34036 Kč6 680,72 Kč
5 0003,07877 Kč15 393,85 Kč
10 0002,91543 Kč29 154,30 Kč
25 0002,73715 Kč68 428,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč