
QBL7R50C-2897 | |
|---|---|
DigiKey Part Number | 1516-QBL7R50C-2897-ND |
Manufacturer | |
Manufacturer Product Number | QBL7R50C-2897 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | QBL7R50C-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.05mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.05mm Dia | |
Height (Max) | 5.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 8,82000 Kč | 88,20 Kč |
| 100 | 6,38030 Kč | 638,03 Kč |
| 500 | 5,28228 Kč | 2 641,14 Kč |
| 1 000 | 4,92191 Kč | 4 921,91 Kč |
| 2 000 | 4,61564 Kč | 9 231,28 Kč |
| 5 000 | 4,28064 Kč | 21 403,20 Kč |
| 10 000 | 4,07164 Kč | 40 716,40 Kč |
| 25 000 | 3,84365 Kč | 96 091,25 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |






