
QBL7IW30C-WW | |
|---|---|
DigiKey Part Number | 1516-QBL7IW30C-WW-ND |
Manufacturer | |
Manufacturer Product Number | QBL7IW30C-WW |
Description | LED WHITE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.05mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.05mm Dia | |
Height (Max) | 5.33mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,46950 Kč | 646,95 Kč |
| 500 | 5,35324 Kč | 2 676,62 Kč |
| 1 000 | 4,98640 Kč | 4 986,40 Kč |
| 2 000 | 4,67458 Kč | 9 349,16 Kč |
| 5 000 | 4,33353 Kč | 21 667,65 Kč |
| 10 000 | 4,12073 Kč | 41 207,30 Kč |
| 25 000 | 3,88862 Kč | 97 215,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





